Part Details for MCWR06X9531FTL by SPC Multicomp
Overview of MCWR06X9531FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR06X9531FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1770
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.53 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X9531FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6992 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
94X1771
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 9.53 Kohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06X9531FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
2447452RL
|
element14 Asia-Pacific | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 6992 |
|
$0.0015 | Buy Now |
DISTI #
2447452
|
element14 Asia-Pacific | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6992 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2446769
|
element14 Asia-Pacific | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0007 / $0.0015 | Buy Now |
DISTI #
2447452
|
Farnell | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 6992 |
|
$0.0026 / $0.0064 | Buy Now |
DISTI #
2447452RL
|
Farnell | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 6992 |
|
$0.0026 / $0.0056 | Buy Now |
DISTI #
2446769
|
Farnell | RES, 9K53, 1%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 5000 |
|
$0.0011 / $0.0024 | Buy Now |
Part Details for MCWR06X9531FTL
MCWR06X9531FTL CAD Models
MCWR06X9531FTL Part Data Attributes:
|
MCWR06X9531FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06X9531FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCWR06X9531FTL
This table gives cross-reference parts and alternative options found for MCWR06X9531FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06X9531FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-079K53L | Fixed Resistor, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X9531FTL vs AF0603FR-079K53L |
RTT039531FTP | RES,SMT,THICK FILM,9.53K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | MCWR06X9531FTL vs RTT039531FTP |
CDF06039K531%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | MCWR06X9531FTL vs CDF06039K531%100PPM/KNP5 |
RM06F9531CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCWR06X9531FTL vs RM06F9531CTDK |
CRGCQ0603F9K53 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | MCWR06X9531FTL vs CRGCQ0603F9K53 |
9C06031A9531FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCWR06X9531FTL vs 9C06031A9531FKPF4 |
WCR0603-9K53FA | Fixed Resistor, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCWR06X9531FTL vs WCR0603-9K53FA |
CRCW06039K53FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCWR06X9531FTL vs CRCW06039K53FKEBC |
MR06X9531FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCWR06X9531FTL vs MR06X9531FTL |
RK73H1JLBK9531F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCWR06X9531FTL vs RK73H1JLBK9531F |