Part Details for MCWR08X1211FTL by SPC Multicomp
Overview of MCWR08X1211FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1211FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1846
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.21 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1211FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
94X1845
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 1.21 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1211FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0140 | Buy Now |
Part Details for MCWR08X1211FTL
MCWR08X1211FTL CAD Models
MCWR08X1211FTL Part Data Attributes:
|
MCWR08X1211FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1211FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1211FTL
This table gives cross-reference parts and alternative options found for MCWR08X1211FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1211FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F1211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | MCWR08X1211FTL vs RC0805F1211 |
CAS10F1211CT | Fixed Resistor, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MCWR08X1211FTL vs CAS10F1211CT |
MC0805-1211-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWR08X1211FTL vs MC0805-1211-FBQ |
CTTKFR0805FTE1211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | MCWR08X1211FTL vs CTTKFR0805FTE1211 |
RK73H2AGTEB1211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1211FTL vs RK73H2AGTEB1211F |
RS-05K1211FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | MCWR08X1211FTL vs RS-05K1211FC |
FWF05FW-1211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X1211FTL vs FWF05FW-1211 |
RK73H2AXBK1211F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X1211FTL vs RK73H2AXBK1211F |
CDF08051K211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MCWR08X1211FTL vs CDF08051K211%100PPM/KNP10 |
232273481212 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X1211FTL vs 232273481212 |