Part Details for MCWR08X1402FTL by SPC Multicomp
Overview of MCWR08X1402FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X1402FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1863
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 14 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1402FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1864
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 14 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X1402FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
Part Details for MCWR08X1402FTL
MCWR08X1402FTL CAD Models
MCWR08X1402FTL Part Data Attributes:
|
MCWR08X1402FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X1402FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X1402FTL
This table gives cross-reference parts and alternative options found for MCWR08X1402FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X1402FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLF---14K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCWR08X1402FTL vs CR-05FLF---14K |
FWF05FW-1402 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X1402FTL vs FWF05FW-1402 |
NMCR0805FJ14K0 | RES,SMT,THICK FILM,14K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCWR08X1402FTL vs NMCR0805FJ14K0 |
9C08052A1402FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X1402FTL vs 9C08052A1402FKPFT |
CRS0805-8W-1402FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | MCWR08X1402FTL vs CRS0805-8W-1402FT |
RMNW20K1402FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCWR08X1402FTL vs RMNW20K1402FTP |
CRCW080514K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | MCWR08X1402FTL vs CRCW080514K0FKTABC |
WR08X1402FGLJ | Fixed Resistor, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCWR08X1402FTL vs WR08X1402FGLJ |
CRCW080514K0FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X1402FTL vs CRCW080514K0FKTL |
FCF05FS-1402-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X1402FTL vs FCF05FS-1402-W |