Part Details for MCWR08X2001FTL by SPC Multicomp
Overview of MCWR08X2001FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X2001FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6390
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 2 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X2001FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
94X1904
|
Newark | Res, 2K, 1%, 125Mw, 0805, Thick Film, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR08X2001FTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50000 |
|
$0.0010 | Buy Now |
Part Details for MCWR08X2001FTL
MCWR08X2001FTL CAD Models
MCWR08X2001FTL Part Data Attributes:
|
MCWR08X2001FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X2001FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X2001FTL
This table gives cross-reference parts and alternative options found for MCWR08X2001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X2001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F2001 | RES,SMT,THICK FILM,2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Synton-Tech Corp | MCWR08X2001FTL vs RC0805F2001 |
RS-05K2001FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | MCWR08X2001FTL vs RS-05K2001FC |
RK73H2ATTEB2001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X2001FTL vs RK73H2ATTEB2001F |
9C08052A2001FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X2001FTL vs 9C08052A2001FKPF3 |
MCSR08X2001FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCWR08X2001FTL vs MCSR08X2001FTL |
TSR6GTF2001V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | MCWR08X2001FTL vs TSR6GTF2001V |
RTT052001FTP | RES,SMT,THICK FILM,2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Ralec | MCWR08X2001FTL vs RTT052001FTP |
RC0805FR-102K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR08X2001FTL vs RC0805FR-102K |
CR21-2001-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MCWR08X2001FTL vs CR21-2001-FL |
CRCW08052001F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | MCWR08X2001FTL vs CRCW08052001F100RT5-PB |