Part Details for MCWR08X2200FTL by SPC Multicomp
Overview of MCWR08X2200FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X2200FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1911
|
Newark | Surface Mount Thick Film Resistor, Mcwr Series, 220 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X2200FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 182892 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X1912
|
Newark | Res, 220R, 1%, 125Mw, 0805, Thick Film, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCWR08X2200FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
2446923
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 295000 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447606
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 189110 |
|
$0.0022 / $0.0029 | Buy Now |
DISTI #
2447606RL
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 189110 |
|
$0.0022 | Buy Now |
DISTI #
2446923
|
Farnell | RES, 220R, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 32 Weeks, 1 Days Container: Reel | 295000 |
|
$0.0018 / $0.0030 | Buy Now |
DISTI #
2447606
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 182892 |
|
$0.0039 / $0.0093 | Buy Now |
DISTI #
2447606RL
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 182892 |
|
$0.0039 / $0.0068 | Buy Now |
Part Details for MCWR08X2200FTL
MCWR08X2200FTL CAD Models
MCWR08X2200FTL Part Data Attributes
|
MCWR08X2200FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X2200FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X2200FTL
This table gives cross-reference parts and alternative options found for MCWR08X2200FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X2200FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805220RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCWR08X2200FTL vs CRCW0805220RFKTABC |
RK73H2ATTEB2200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X2200FTL vs RK73H2ATTEB2200F |
232273472201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR08X2200FTL vs 232273472201 |
ASC0805-220RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCWR08X2200FTL vs ASC0805-220RFT5 |
RMS10FT221 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCWR08X2200FTL vs RMS10FT221 |
RMEF0805FT220R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MCWR08X2200FTL vs RMEF0805FT220R |
CRCW08052200FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X2200FTL vs CRCW08052200FRT1 |
RK73H2AGTDB2200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X2200FTL vs RK73H2AGTDB2200F |
RTT052200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X2200FTL vs RTT052200FP2 |
RK73H2ARTTPD2200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X2200FTL vs RK73H2ARTTPD2200F |