Part Details for MCWR08X3163FTL by SPC Multicomp
Overview of MCWR08X3163FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X3163FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2332
|
Newark | Res, 316K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:316Kohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR08X3163FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MCWR08X3163FTL
MCWR08X3163FTL CAD Models
MCWR08X3163FTL Part Data Attributes
|
MCWR08X3163FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X3163FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X3163FTL
This table gives cross-reference parts and alternative options found for MCWR08X3163FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X3163FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A3163FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X3163FTL vs 9C08052A3163FKPF4 |
RTT053163FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X3163FTL vs RTT053163FP2 |
CRCW0805316KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X3163FTL vs CRCW0805316KFKEAC |
MC0805P-3163-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X3163FTL vs MC0805P-3163-FT101W |
RC0805FR-13316K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCWR08X3163FTL vs RC0805FR-13316K |
RTT053163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X3163FTL vs RTT053163FTP |
CDF0805316K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MCWR08X3163FTL vs CDF0805316K1%100PPM/KNP20 |
FCF05FS-3163-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MCWR08X3163FTL vs FCF05FS-3163-W |
RMCS1/10316K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCWR08X3163FTL vs RMCS1/10316K1%A |
MC0805-3163-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X3163FTL vs MC0805-3163-FTW |