Part Details for MCWR08X7503FTL by SPC Multicomp
Overview of MCWR08X7503FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X7503FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2104
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 750 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7503FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8485 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
94X2105
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 750 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7503FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
2447718RL
|
element14 Asia-Pacific | RES, 750K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 8485 |
|
$0.0022 | Buy Now |
DISTI #
2447718
|
element14 Asia-Pacific | RES, 750K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8485 |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
2447035
|
element14 Asia-Pacific | RES, 750K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447718
|
Farnell | RES, 750K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 8485 |
|
$0.0044 / $0.0105 | Buy Now |
DISTI #
2447718RL
|
Farnell | RES, 750K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 8485 |
|
$0.0044 / $0.0077 | Buy Now |
DISTI #
2447035
|
Farnell | RES, 750K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0018 / $0.0030 | Buy Now |
Part Details for MCWR08X7503FTL
MCWR08X7503FTL CAD Models
MCWR08X7503FTL Part Data Attributes:
|
MCWR08X7503FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X7503FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X7503FTL
This table gives cross-reference parts and alternative options found for MCWR08X7503FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X7503FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805FR-13750KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X7503FTL vs SR0805FR-13750KL |
MCPWR05FTEW7503 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCWR08X7503FTL vs MCPWR05FTEW7503 |
RTT057503FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X7503FTL vs RTT057503FTP |
MC0805-7503-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | MCWR08X7503FTL vs MC0805-7503-FT |
NRC-AS10F7503TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | MCWR08X7503FTL vs NRC-AS10F7503TRF |
RK73H2ATTDB7503F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCWR08X7503FTL vs RK73H2ATTDB7503F |
RMS10FT754 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCWR08X7503FTL vs RMS10FT754 |
CR0805F750KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | MCWR08X7503FTL vs CR0805F750KP10 |
ASC0805-750KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCWR08X7503FTL vs ASC0805-750KFT5 |
MC0805L6F7503SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MCWR08X7503FTL vs MC0805L6F7503SE |