Part Details for MCWR08X90R9FTL by SPC Multicomp
Overview of MCWR08X90R9FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X90R9FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2347
|
Newark | Res, 90R9, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:90.9Ohm, Product Range:Mcwr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWR08X90R9FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MCWR08X90R9FTL
MCWR08X90R9FTL CAD Models
MCWR08X90R9FTL Part Data Attributes
|
MCWR08X90R9FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X90R9FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X90R9FTL
This table gives cross-reference parts and alternative options found for MCWR08X90R9FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X90R9FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805-8W-90R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | MCWR08X90R9FTL vs CRS0805-8W-90R9FT |
RMS10R-90R9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | MCWR08X90R9FTL vs RMS10R-90R9-F |
RS-05K90R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | MCWR08X90R9FTL vs RS-05K90R9FC |
MC0805P-90R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | MCWR08X90R9FTL vs MC0805P-90R9-FB101Q |
CDF080590R91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MCWR08X90R9FTL vs CDF080590R91%100PPM/KNP10 |
RMC080590.91% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | MCWR08X90R9FTL vs RMC080590.91% |
RMF10FT90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | MCWR08X90R9FTL vs RMF10FT90R9 |
RCA080590R9FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCWR08X90R9FTL vs RCA080590R9FKEBAP |
RC0805FR-1390R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X90R9FTL vs RC0805FR-1390R9P |
RTT0590R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | MCWR08X90R9FTL vs RTT0590R9FTP |