Part Details for MCZ33993EW by Freescale Semiconductor
Overview of MCZ33993EW by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Motor control systems
Price & Stock for MCZ33993EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCZ33993EW-ND
|
DigiKey | MULTIPLE SWITCH DETECTION INTERF Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1277 In Stock |
|
$3.0100 | Buy Now |
|
Rochester Electronics | Multiple Switch Detection Interface with suppressed wake-up, PDSO32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1277 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for MCZ33993EW
MCZ33993EW CAD Models
MCZ33993EW Part Data Attributes
|
MCZ33993EW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33993EW
Freescale Semiconductor
SPECIALTY INTERFACE CIRCUIT, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, LEAD FREE, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33993EW
This table gives cross-reference parts and alternative options found for MCZ33993EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33993EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33993EWR2 | SPECIALTY INTERFACE CIRCUIT, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 | Freescale Semiconductor | MCZ33993EW vs MCZ33993EWR2 |