Part Details for MD-40SM by CUI Devices
Overview of MD-40SM by CUI Devices
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MD-40SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2240-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0845 / $2.0900 | Buy Now |
DISTI #
490-MD-40SM
|
Mouser Electronics | Circular DIN Connectors Mini Din Connectors RoHS: Compliant | 2551 |
|
$1.1000 / $1.9300 | Buy Now |
DISTI #
V99:2348_17657249
|
Arrow Electronics | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 | Americas - 18 |
|
$1.0300 / $1.4112 | Buy Now |
|
Future Electronics | 4 Positions 12 VDC Right Angle Through Hole Female Sockets Mini DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1613Box |
|
$1.0100 / $1.1500 | Buy Now |
|
Future Electronics | 4 Positions 12 VDC Right Angle Through Hole Female Sockets Mini DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 13Box |
|
$1.0100 / $1.1500 | Buy Now |
|
Onlinecomponents.com | 3~9 Positions, Receptacle, Right Angle, Through Hole, Shielded, Mini Circular DIN Connector - 4 Pin, Mini Circular Connector w/ Shield RoHS: Compliant |
1917 In Stock |
|
$1.0500 / $1.6400 | Buy Now |
DISTI #
51603663
|
Verical | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2019 | Americas - 1820 |
|
$1.3070 / $2.1722 | Buy Now |
DISTI #
77380291
|
Verical | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 756 Package Multiple: 756 Date Code: 2402 | Americas - 756 |
|
$1.6923 | Buy Now |
DISTI #
64936098
|
Verical | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 92 |
|
$1.0500 | Buy Now |
DISTI #
60947053
|
Verical | Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 18 |
|
$1.0300 / $1.4112 | Buy Now |
Part Details for MD-40SM
MD-40SM CAD Models
MD-40SM Part Data Attributes:
|
MD-40SM
CUI Devices
Buy Now
|
Compare Parts:
MD-40SM
CUI Devices
4 Pin, Mini Circular Connector w/ Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |