Part Details for MD001-PA04TGFT-KS by MMT Corp
Overview of MD001-PA04TGFT-KS by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD001-PA04TGFT-KS
MD001-PA04TGFT-KS CAD Models
MD001-PA04TGFT-KS Part Data Attributes
|
MD001-PA04TGFT-KS
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MD001-PA04TGFT-KS
MMT Corp
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SPRINGY GROUND, ROHS COMPL. | |
Body Breadth | 0.512 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MD001-PA04TGFT-KS
This table gives cross-reference parts and alternative options found for MD001-PA04TGFT-KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD001-PA04TGFT-KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD007-PA04TGFT-S1 | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD007-PA04TGFT-S1 |
D008-0420-000-Z | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MD001-PA04TGFT-KS vs D008-0420-000-Z |
MD001-PA04TGFT-KF | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD001-PA04TGFT-KF |
MD007-PA04TGFT-F | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD007-PA04TGFT-F |
MD001-PA04TGFT-S | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD001-PA04TGFT-S |
MD001-PA04TGFT | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD001-PA04TGFT |
MD003-PA04TGFT | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD003-PA04TGFT |
MD007-PA04TGFT | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | MMT Corp | MD001-PA04TGFT-KS vs MD007-PA04TGFT |
D008-0410-000-Z | Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MD001-PA04TGFT-KS vs D008-0410-000-Z |