Datasheets
MD001L-PA04NGFT-S by: MMT Corp

Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Part Details for MD001L-PA04NGFT-S by MMT Corp

Overview of MD001L-PA04NGFT-S by MMT Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MD001L-PA04NGFT-S

MD001L-PA04NGFT-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD001L-PA04NGFT-S Part Data Attributes

MD001L-PA04NGFT-S MMT Corp
Buy Now Datasheet
Compare Parts:
MD001L-PA04NGFT-S MMT Corp Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature ROHS COMPLIANT
Body Breadth 0.567 inch
Body Depth 0.508 inch
Body Length 0.594 inch
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR DIN CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Style RND PIN-SKT
DIN Conformance YES
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Plating Thickness FLASH inch
Polarization Key POLAR PIN POSITION
Shell Finish NICKEL
Shell Material COPPER ALLOY
Terminal Length 0.138 inch
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for MD001L-PA04NGFT-S

This table gives cross-reference parts and alternative options found for MD001L-PA04NGFT-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD001L-PA04NGFT-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MD001-PA04NGFT-S Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD001-PA04NGFT-S
MD007-PA04TGFT-S Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD007-PA04TGFT-S
MD001-PA04TGFT Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD001-PA04TGFT
MD001L-PA04TGFT-S Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD001L-PA04TGFT-S
MD003-PA04TGFT Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD003-PA04TGFT
MD007-PA04TGFT-F Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD007-PA04TGFT-F
D008-0420-000-Z Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle SMP Technology Inc MD001L-PA04NGFT-S vs D008-0420-000-Z
MD001-PA04TGFT-KS Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle MMT Corp MD001L-PA04NGFT-S vs MD001-PA04TGFT-KS
D008-0410-000-Z Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle SMP Technology Inc MD001L-PA04NGFT-S vs D008-0410-000-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD001L-PA04NGFT-S by MMT Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD001L-PA04NGFT-S by MMT Corp

  • Please alert me when MD001L-PA04NGFT-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MD001L-PA04NGFT-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD001L-PA04NGFT-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MD001L-PA04NGFT-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD001L-PA04NGFT-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD001L-PA04NGFT-S by MMT Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: