Part Details for MD1715K6-G by Microchip Technology Inc
Results Overview of MD1715K6-G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD1715K6-G Information
MD1715K6-G by Microchip Technology Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MD1715K6-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67X5380
|
Newark | 2-Channel, 5-Level, High Speed Ultrasound Driver 40 Vqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip MD1715K6-G RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
|
DISTI #
MD1715K6-G-ND
|
DigiKey | IC ULTRASOUND DRIVER 40VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
156 In Stock |
|
$4.5600 / $6.0200 | Buy Now |
|
DISTI #
MD1715K6-G
|
Avnet Americas | Ultrasound Driver IC 40-Pin QFN EP - Trays (Alt: MD1715K6-G) COO: China RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $5.5429 | Buy Now |
|
DISTI #
689-MD1715K6-G
|
Mouser Electronics | Gate Drivers 2CH 5 LEVEL HI-SPEED ULTRASOUND DRIVER RoHS: Compliant | 0 |
|
$4.5600 / $6.0200 | Order Now |
|
DISTI #
MD1715K6-G
|
Microchip Technology Inc | 2-CHANNEL, 5-LEVEL, HIGH SPEED ULTRASOUND DRIVER, VQFN, Projected EOL: 2035-11-25 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 975 and Alternates Available |
|
$4.3600 / $6.0200 | Buy Now |
|
DISTI #
70483837
|
RS | 2-CHANNEL, 5-LEVEL, HIGH SPEED ULTRASOUND DRIVER40 VQFN 6X6X1.0MM TRAY Min Qty: 490 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 | RFQ |
|
|
Onlinecomponents.com | Driver 2A 12-OUT High Speed 40-Pin QFN EP Tray COO: China RoHS: Compliant | 975 Factory Stock |
|
$4.0700 / $8.4900 | Buy Now |
|
|
NAC | 2-CHANNEL, 5-LEVEL, HIGH SPEED ULTRASOUND DRIVER. Package: 40 VQFN 6x6x1.0mm TRAY - VHV ANALOG Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$4.7300 / $5.7100 | Buy Now |
|
DISTI #
MD1715K6-G
|
Avnet Silica | Ultrasound Driver IC 40Pin QFN EP (Alt: MD1715K6-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MD1715K6-G
|
EBV Elektronik | Ultrasound Driver IC 40Pin QFN EP (Alt: MD1715K6-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MD1715K6-G by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MD1715K6-G
MD1715K6-G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MD1715K6-G Part Data Attributes
|
|
MD1715K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1715K6-G
Microchip Technology Inc
2-CHANNEL, 5-LEVEL, HIGH SPEED ULTRASOUND DRIVER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | VQFN-40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 12.9 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
Alternate Parts for MD1715K6-G
This table gives cross-reference parts and alternative options found for MD1715K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1715K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MD1715K6-G-M935 | Microchip Technology Inc | Check for Price | 2-CHANNEL, 5-LEVEL, HIGH SPEED ULTRASOUND DRIVER | MD1715K6-G vs MD1715K6-G-M935 |
MD1715K6-G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 10uF) close to the device.
-
Use a reliable communication protocol (e.g., SPI or I2C) and ensure proper signal termination. Use a pull-up resistor (e.g., 1kΩ) on the SCL/CLK line and a pull-down resistor (e.g., 1kΩ) on the SDA/MOSI line.
-
Power up the device in the following sequence: VDD, VCC, and then the input voltage (VIN). Ensure that the power supplies are stable and within the recommended voltage range before applying the input voltage.
-
Use a heat sink with a thermal resistance of ≤ 10°C/W. Ensure good airflow around the device and avoid blocking the airflow. Use thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer.
-
Handle the device by the body or the pins, avoiding touching the die. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Store the device in an anti-static bag or container.