Part Details for MD1A108M1012MCS by Samwha Electronics
Overview of MD1A108M1012MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD1A108M1012MCS
MD1A108M1012MCS CAD Models
MD1A108M1012MCS Part Data Attributes
|
MD1A108M1012MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MD1A108M1012MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1176 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE |
Alternate Parts for MD1A108M1012MCS
This table gives cross-reference parts and alternative options found for MD1A108M1012MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1A108M1012MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL102M10V10X12.5SP7.5LSF | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | MD1A108M1012MCS vs NRE-JL102M10V10X12.5SP7.5LSF |
B41821A3108M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MD1A108M1012MCS vs B41821A3108M004 |
UHV1A102MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | MD1A108M1012MCS vs UHV1A102MPD1CA |
NRE-JL102M10V10X12.5TBSTF | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | MD1A108M1012MCS vs NRE-JL102M10V10X12.5TBSTF |
LESR1000M10TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | MD1A108M1012MCS vs LESR1000M10TR210X12.5 |
EKZN100EC5102MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | MD1A108M1012MCS vs EKZN100EC5102MJC5S |
NRSK102M10V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MD1A108M1012MCS vs NRSK102M10V10X12.5TBNF |
EKYB100ETD102MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | MD1A108M1012MCS vs EKYB100ETD102MJC5S |
RJM-10V102MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | MD1A108M1012MCS vs RJM-10V102MH3#-F49 |
10ZLS1000MEFC10X12.5 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | MD1A108M1012MCS vs 10ZLS1000MEFC10X12.5 |