MD1A188M10020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of MD1A188M10020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MD1A188M10020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD1A188M10020SS by Samwha Electronics

MD1A188M10020SS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.54 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1662 mA
Surface Mount
NO
Tan Delta
0.21
Terminal Shape
WIRE
Want to compare parts?
  1. MD1A188M10020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for MD1A188M10020SS

This table gives cross-reference parts and alternative options found for MD1A188M10020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1A188M10020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LZ182M010G200 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF Capxon International Electronics Co Ltd MD1A188M10020SS vs LZ182M010G200
10ZLH1800MEFCT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF Rubycon Corporation MD1A188M10020SS vs 10ZLH1800MEFCT810X20
NRZJ182M10V10X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp MD1A188M10020SS vs NRZJ182M10V10X20TBSTNF
NRSK182M10V10X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp MD1A188M10020SS vs NRSK182M10V10X20SPF
10ZLH1800M10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation MD1A188M10020SS vs 10ZLH1800M10X20
EKZJ100ETA182MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, United Chemi-Con Inc MD1A188M10020SS vs EKZJ100ETA182MJ20S
EKZN100EIJ182MJ20S Aluminum Electrolytic Capacitor, Chemi-Con MD1A188M10020SS vs EKZN100EIJ182MJ20S
RJM-10V182MH5#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MD1A188M10020SS vs RJM-10V182MH5#-F58
NRZJ182M10V10X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp MD1A188M10020SS vs NRZJ182M10V10X20TBSTF
RJM-10V182MH5#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MD1A188M10020SS vs RJM-10V182MH5#-G59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD1A188M10020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD1A188M10020SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MD1A188M10020SS would you like to use for your alert(s)?
  • Please alert me when MD1A188M10020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD1A188M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD1A188M10020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD1A188M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD1A188M10020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD1A188M10020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: