Part Details for MD2057C-A by Stanley Electric Co
Overview of MD2057C-A by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD2057C-A
MD2057C-A CAD Models
MD2057C-A Part Data Attributes
|
MD2057C-A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MD2057C-A
Stanley Electric Co
Smart/Normal 5 X 7 Dot Matrix LED Display,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange | |
Configuration | Universal | |
Display Height | 48 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |