Part Details for MD3716L-Y by Stanley Electric Co
Overview of MD3716L-Y by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD3716L-Y
MD3716L-Y CAD Models
MD3716L-Y Part Data Attributes
|
MD3716L-Y
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MD3716L-Y
Stanley Electric Co
16 X 16 Dot Matrix LED Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Configuration | Universal | |
Display Height | 95 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Number of Characters | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 X 16 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 570 nm |