MD40J
RDI USA
Description: Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Jack

Overview of MD40J by RDI USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for MD40J by RDI USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD40J by RDI USA

MD40J
RDI USA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LZR ELECTRONICS INC
Reach Compliance Code
unknown
Body/Shell Style
JACK
Connector Type
MINI DIN CONNECTOR
Contact Gender
FEMALE
DIN Conformance
YES
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
CABLE
Total Number of Contacts
4
Want to compare parts?
  1. MD40J
    RDI USA
    Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD40J by RDI USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD40J by RDI USA

Select Manufacturer
Which Manufacturer of MD40J would you like to use for your alert(s)?
  • Please alert me when MD40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD40J by RDI USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: