Part Details for MD54-0003-RTR by TE Connectivity
Overview of MD54-0003-RTR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD54-0003-RTR
MD54-0003-RTR CAD Models
MD54-0003-RTR Part Data Attributes
|
MD54-0003-RTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MD54-0003-RTR
TE Connectivity
1700MHz - 2000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |
Alternate Parts for MD54-0003-RTR
This table gives cross-reference parts and alternative options found for MD54-0003-RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD54-0003-RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD54-0003-TR | 1700MHz - 2000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | TE Connectivity | MD54-0003-RTR vs MD54-0003-TR |
MAMXSS0010TR | Double Balanced Mixer, 1700MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MD54-0003-RTR vs MAMXSS0010TR |
MD54-0003-RTR | 1700 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | MACOM | MD54-0003-RTR vs MD54-0003-RTR |
MD54-0003TR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MD54-0003-RTR vs MD54-0003TR |
MD54-0003 | RF/Microwave Mixer, GAAS, | MACOM | MD54-0003-RTR vs MD54-0003 |
MD54-0003-TR | 1700 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 | MACOM | MD54-0003-RTR vs MD54-0003-TR |
MD54-0003RTR | IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MD54-0003-RTR vs MD54-0003RTR |