MD54-0003RTR
Description: RF/Microwave Mixer, GAAS,

Overview of MD54-0003RTR by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MD54-0003RTR by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MD54-0003RTR by MACOM

MD54-0003RTR
MACOM
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
M/A-COM INC
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. MD54-0003RTR
    MACOM
    RF/Microwave Mixer, GAAS,
    VS

Alternate Parts for MD54-0003RTR

This table gives cross-reference parts and alternative options found for MD54-0003RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD54-0003RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAMXSS0010TR Double Balanced Mixer, 1700MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 MACOM MD54-0003RTR vs MAMXSS0010TR
MD54-0003-TR 1700 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 MACOM MD54-0003RTR vs MD54-0003-TR
MD54-0003TR RF/Microwave Mixer, GAAS, MACOM MD54-0003RTR vs MD54-0003TR
MAMXSS0010TR IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC TE Connectivity MD54-0003RTR vs MAMXSS0010TR
MAMXSS0010 Double Balanced Mixer, 1700MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 MACOM MD54-0003RTR vs MAMXSS0010
MAMXSS0010 IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC TE Connectivity MD54-0003RTR vs MAMXSS0010
Part Number Description Manufacturer Compare
MD54-0003TR RF/Microwave Mixer, GAAS, MACOM MD54-0003RTR vs MD54-0003TR
MD54-0003-TR 1700 MHz - 2000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 MACOM MD54-0003RTR vs MD54-0003-TR
MAMXSS0010 Double Balanced Mixer, 1700MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, GAAS, MS-012AA, SOIC-8 MACOM MD54-0003RTR vs MAMXSS0010
MAMXSS0010TR IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC TE Connectivity MD54-0003RTR vs MAMXSS0010TR
MAMXSS0010 IC,RF MIXER,GAAS,SOP,8PIN,PLASTIC TE Connectivity MD54-0003RTR vs MAMXSS0010
MD54-0003 1700MHz - 2000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8 TE Connectivity MD54-0003RTR vs MD54-0003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD54-0003RTR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD54-0003RTR by MACOM

Select Manufacturer
Which Manufacturer of MD54-0003RTR would you like to use for your alert(s)?
  • Please alert me when MD54-0003RTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MD54-0003RTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD54-0003RTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MD54-0003RTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD54-0003RTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD54-0003RTR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: