Part Details for MD7IC2050NBR1 by NXP Semiconductors
Overview of MD7IC2050NBR1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MD7IC2050NBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26078372
|
Verical | RF Amp Dual Wideband Amp 2.05GHz 32V 15-Pin TO-272 W T/R Min Qty: 1 Package Multiple: 1 Date Code: 1313 | Americas - 36 |
|
$89.3600 | Buy Now |
Part Details for MD7IC2050NBR1
MD7IC2050NBR1 CAD Models
MD7IC2050NBR1 Part Data Attributes:
|
MD7IC2050NBR1
NXP Semiconductors
Buy Now
|
Compare Parts:
MD7IC2050NBR1
NXP Semiconductors
1880MHz - 2100MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | USABLE AT 1750 TO 2050 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 28.5 dB | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1880 MHz | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 5 |
Alternate Parts for MD7IC2050NBR1
This table gives cross-reference parts and alternative options found for MD7IC2050NBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD7IC2050NBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD7IC2050NBR1 | Single W-CDMA RF LDMOS Wideband Integrated Power Amplifier, 1880-2100 MHz, 10 W Avg., 28 V | Freescale Semiconductor | MD7IC2050NBR1 vs MD7IC2050NBR1 |