Part Details for MD80C52UFXXX-30 by Matra MHS
Overview of MD80C52UFXXX-30 by Matra MHS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MD80C52UFXXX-30
MD80C52UFXXX-30 CAD Models
MD80C52UFXXX-30 Part Data Attributes
|
MD80C52UFXXX-30
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MD80C52UFXXX-30
Matra MHS
Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ROM PROTECT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 30 MHz | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MD80C52UFXXX-30
This table gives cross-reference parts and alternative options found for MD80C52UFXXX-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD80C52UFXXX-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV80C51UXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQFP44 | Matra MHS | MD80C52UFXXX-30 vs AV80C51UXXX-30 |
SC-80C32E-30/883 | Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, CDIP40, SIDE BRAZED, DIP-40 | Atmel Corporation | MD80C52UFXXX-30 vs SC-80C32E-30/883 |
MR80C32U-30 | Microcontroller, 8-Bit, 30MHz, CMOS, CQCC44 | Matra MHS | MD80C52UFXXX-30 vs MR80C32U-30 |
T80C52UFXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQFP44 | Matra MHS | MD80C52UFXXX-30 vs T80C52UFXXX-30 |
IV80C154U-30 | Microcontroller, 8-Bit, 30MHz, CMOS, PQFP44 | Matra MHS | MD80C52UFXXX-30 vs IV80C154U-30 |
IV83C154UXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQFP44 | Matra MHS | MD80C52UFXXX-30 vs IV83C154UXXX-30 |
J80C51UFXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CQCC44 | Matra MHS | MD80C52UFXXX-30 vs J80C51UFXXX-30 |
S80C52UXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQCC44 | Matra MHS | MD80C52UFXXX-30 vs S80C52UXXX-30 |
IF80C32U-30 | Microcontroller, 8-Bit, 30MHz, CMOS, PQFP44 | Matra MHS | MD80C52UFXXX-30 vs IF80C32U-30 |
J80C52UFXXX-30 | Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CQCC44 | Matra MHS | MD80C52UFXXX-30 vs J80C52UFXXX-30 |