Part Details for MD82C288-12/883 by Harris Semiconductor
Overview of MD82C288-12/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82C288-10/R | Rochester Electronics LLC | Replacement for Intel part number MD82C288-10. Buy from authorized manufacturer Rochester Electronics. | |
MD82C288-8/B | Rochester Electronics LLC | Replacement for Intel part number MD82C288-8. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MD82C288-12/883
MD82C288-12/883 CAD Models
MD82C288-12/883 Part Data Attributes
|
MD82C288-12/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD82C288-12/883
Harris Semiconductor
Control/Command Signal Generator, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C286 | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for MD82C288-12/883
This table gives cross-reference parts and alternative options found for MD82C288-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C288-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | MD82C288-12/883 vs MSM82C88-2RS |
P8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | MD82C288-12/883 vs P8289-1 |
CP82C88-10 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | MD82C288-12/883 vs CP82C88-10 |
LD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | MD82C288-12/883 vs LD8289 |
LD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | MD82C288-12/883 vs LD8288 |
CA82C88-5EN | Control/Command Signal Generator, 5MHz, PQCC20 | Integrated Device Technology Inc | MD82C288-12/883 vs CA82C88-5EN |
D8288 | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | MD82C288-12/883 vs D8288 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | MD82C288-12/883 vs CD82C88 |
5962-8552801RA | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20, CERDIP-20 | Intersil Corporation | MD82C288-12/883 vs 5962-8552801RA |
D8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20, | Intel Corporation | MD82C288-12/883 vs D8289 |