Part Details for MDF-08MD1Z04B by Lumentum Operations LLC
Overview of MDF-08MD1Z04B by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MDF-08MD1Z04B
MDF-08MD1Z04B CAD Models
MDF-08MD1Z04B Part Data Attributes:
|
MDF-08MD1Z04B
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
MDF-08MD1Z04B
Lumentum Operations LLC
Add/Drop Mux/Demux, LC/PC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Channel Spacing | 100 GHz | |
Connection Type | LC/PC CONNECTOR | |
Fiber Optic Device Type | ADD/DROP MUX/DEMUX | |
Fiber Type | SMF | |
Insertion Loss-Max | 4.5 dB | |
Isolation-Min | 12 dB | |
Number of Channels | 8 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1555 nm | |
Return Loss-Min | 40 dB |