| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDU66F-50A2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | MDFLDM-TTL-50J vs DDU66F-50A2 |
| AMDM-50 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | MDFLDM-TTL-50J vs AMDM-50 |
| SAD-050 | TDK Corporation | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8 | MDFLDM-TTL-50J vs SAD-050 |
| SMD-99F-5050M | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, DSO8 | MDFLDM-TTL-50J vs SMD-99F-5050M |
| DDU-66C-50MD4 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, DSO14 | MDFLDM-TTL-50J vs DDU-66C-50MD4 |
| DDU222C-50A2 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, DSO8 | MDFLDM-TTL-50J vs DDU222C-50A2 |
| MDFLDM-TTL-50G | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-50J vs MDFLDM-TTL-50G |
| EP9120-RC | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO14 | MDFLDM-TTL-50J vs EP9120-RC |
| 80TC5500 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CDIP8 | MDFLDM-TTL-50J vs 80TC5500 |
| ACMDM-50 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8 | MDFLDM-TTL-50J vs ACMDM-50 |
Part Details for MDFLDM-TTL-50J by Engineered Components Co
Results Overview of MDFLDM-TTL-50J by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDFLDM-TTL-50J Information
MDFLDM-TTL-50J by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
| 93L422ADM/B | Rochester Electronics LLC | 93L422A - 256 x 4 TTL SRAM | |
| 54F151/BEA | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL, CDIP16 - Dual marked (M38510/33901BEA) |
US Tariff Estimator: MDFLDM-TTL-50J by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MDFLDM-TTL-50J Part Data Attributes
|
|
MDFLDM-TTL-50J
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
MDFLDM-TTL-50J
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOJ | |
| Package Description | J Lead, Module-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Internal Termination; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-XDSO-J8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SOJ | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.239 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 50 Ns | |
| Width | 10.795 Mm |
Alternate Parts for MDFLDM-TTL-50J
This table gives cross-reference parts and alternative options found for MDFLDM-TTL-50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDFLDM-TTL-50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.