| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FLDM-TTL-85T | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs FLDM-TTL-85T |
| SMFLDM-TTL-85 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs SMFLDM-TTL-85 |
| TTLDM-85 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | MDFLDM-TTL-85T vs TTLDM-85 |
| SSFLDM-TTL-85F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs SSFLDM-TTL-85F |
| LDM-ACT-85 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS | MDFLDM-TTL-85T vs LDM-ACT-85 |
| SSFLDM-TTL-85T | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs SSFLDM-TTL-85T |
| MDFLDM-TTL-85G | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs MDFLDM-TTL-85G |
| SSFLDM-TTL-85J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | MDFLDM-TTL-85T vs SSFLDM-TTL-85J |
| LPSLDM-85 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | MDFLDM-TTL-85T vs LPSLDM-85 |
| FLDMT-TTL-85 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | MDFLDM-TTL-85T vs FLDMT-TTL-85 |
Part Details for MDFLDM-TTL-85T by Engineered Components Co
Results Overview of MDFLDM-TTL-85T by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDFLDM-TTL-85T Information
MDFLDM-TTL-85T by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65ELT20DGK | Texas Instruments | 5V TTL to Differential PECL Translator 8-VSSOP -40 to 85 | |
| SN74HCT04APW | Texas Instruments | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs | |
| SN74FB1650PCA | Texas Instruments | 18-Bit TTL/BTL Universal Storage Transceiver 100-HLQFP 0 to 70 |
US Tariff Estimator: MDFLDM-TTL-85T by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MDFLDM-TTL-85T Part Data Attributes
|
|
MDFLDM-TTL-85T
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
MDFLDM-TTL-85T
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOIC | |
| Package Description | Tucked Lead, Module-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Internal Termination; Max Rise Time Captured | |
| Family | F | |
| JESD-30 Code | R-XDSO-L8 | |
| Length | 12.7 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | SOL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Programmable Delay Line | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.239 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | L Bend | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 85 Ns | |
| Width | 10.795 Mm |
Alternate Parts for MDFLDM-TTL-85T
This table gives cross-reference parts and alternative options found for MDFLDM-TTL-85T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDFLDM-TTL-85T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.