Part Details for MDL-6-R by Eaton
Results Overview of MDL-6-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDL-6-R Information
MDL-6-R by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MDL-6-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92799899
|
Verical | Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2445 | Americas - 5 |
|
$2.1960 / $2.7300 | Buy Now |
|
DISTI #
92799899
|
Verical | Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL COO: Taiwan RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2445 | Americas - 5 |
|
$2.1960 / $2.7300 | Buy Now |