Part Details for MDLS16265D-204 by Varitronix
Overview of MDLS16265D-204 by Varitronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MDLS16265D-204
MDLS16265D-204 CAD Models
MDLS16265D-204 Part Data Attributes:
|
MDLS16265D-204
Varitronix
Buy Now
Datasheet
|
Compare Parts:
MDLS16265D-204
Varitronix
5 X 8 Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VARITRONIX LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-03-23 | |
Backlight | LED | |
Display Format | 16 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 61 mm |
Alternate Parts for MDLS16265D-204
This table gives cross-reference parts and alternative options found for MDLS16265D-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDLS16265D-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH1602B-YYB-JTQ# | 5 X 8 Dot Matrix LCD Display, LED, | Winstar Display Co Ltd | MDLS16265D-204 vs WH1602B-YYB-JTQ# |