Part Details for MDP-5-R by Eaton Bussmann
Results Overview of MDP-5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDP-5-R Information
MDP-5-R by Eaton Bussmann is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MDP-5-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-MDP-5-R-ND
|
DigiKey | FUSE 3AB 500VAC T-DELAY 5A Min Qty: 5 | 0 |
|
$1.4420 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$0.6400 / $0.9250 | Buy Now |
|
DISTI #
000000000007465475
|
Sager | MDP FUSE,5AMP RATING, 500VAC Min Qty: 5 | 0 |
|
$0.6500 / $0.7635 | Buy Now |