Logic
MDU13H-15M
Data Delay Devices Inc
Description: Active Delay Line, 3-Func, 1-Tap, True Output, ECL, DIP-16/9

Overview of MDU13H-15M by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FO-10GGBLCX20-015 Amphenol Cables on Demand Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m
AQP85B4-015 Amphenol Communications Solutions QSFP28 100G AOC 15m
AQP85A4-015 Amphenol Communications Solutions QSFP 40G AOC 15m

CAD Models for MDU13H-15M by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDU13H-15M by Data Delay Devices Inc

MDU13H-15M
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
DIP
Package Description
DIP-16/9
Pin Count
16/9
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T9
Length
20.32 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
3
Number of Taps/Steps
1
Number of Terminals
9
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
8.636 mm
Surface Mount
NO
Technology
ECL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
15 ns
Width
7.62 mm
Want to compare parts?
  1. MDU13H-15M
    Data Delay Devices Inc
    Active Delay Line, 3-Func, 1-Tap, True Output, ECL, DIP-16/9
    VS

Alternate Parts for MDU13H-15M

This table gives cross-reference parts and alternative options found for MDU13H-15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU13H-15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDU13H-15 ACTIVE DELAY LINE, TRUE OUTPUT, DIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU13H-15
Part Number Description Manufacturer Compare
MDU-13H-15 Active Delay Line, 3-Func, 1-Tap, True Output, ECL, PDIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU-13H-15
MDU-13H-10 Active Delay Line, 3-Func, 1-Tap, True Output, ECL, PDIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU-13H-10
MDU13H-20 ACTIVE DELAY LINE, TRUE OUTPUT, DIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU13H-20
MDU13H-15 ACTIVE DELAY LINE, TRUE OUTPUT, DIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU13H-15
MDU13H-10 ACTIVE DELAY LINE, TRUE OUTPUT, DIP9, DIP-16/9 Data Delay Devices Inc MDU13H-15M vs MDU13H-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDU13H-15M by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDU13H-15M by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of MDU13H-15M would you like to use for your alert(s)?
  • Please alert me when MDU13H-15M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDU13H-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDU13H-15M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDU13H-15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDU13H-15M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDU13H-15M by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: