Part Details for MDU200-1012G by Bel Power Solutions
Overview of MDU200-1012G by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDU200-1012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 17A 200W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MDU200-1012G
MDU200-1012G CAD Models
MDU200-1012G Part Data Attributes:
|
MDU200-1012G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MDU200-1012G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 203.2 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 38.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 106.7 mm |
Alternate Parts for MDU200-1012G
This table gives cross-reference parts and alternative options found for MDU200-1012G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU200-1012G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN1-MUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-LCN1-MUH1-CC |
VI-MCN1-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-MCN1-EU-CC |
VI-MCN1-IU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-MCN1-IU |
CMFW200-12 | DC-DC Regulated Power Supply Module, 1 Output, 200W, | C-MAC Automotive | MDU200-1012G vs CMFW200-12 |
AVO200-48S12-6L | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | MDU200-1012G vs AVO200-48S12-6L |
VI-LC31-IU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-LC31-IU-CC |
VI-MC31-MU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-MC31-MU-CC |
VI-MCN1-CUH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MDU200-1012G vs VI-MCN1-CUH1 |
PAH200S48-12 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, | TDK-Lambda Corporation | MDU200-1012G vs PAH200S48-12 |
URF4812QB-200WFR3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | MDU200-1012G vs URF4812QB-200WFR3 |