Part Details for MDX-01ADC055B by Lumentum Operations LLC
Overview of MDX-01ADC055B by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MDX-01ADC055B
MDX-01ADC055B CAD Models
MDX-01ADC055B Part Data Attributes
|
MDX-01ADC055B
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
MDX-01ADC055B
Lumentum Operations LLC
Add/Drop Mux/Demux,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA GR-1221, TELCORDIA GR-63, ITU-T GR-694.2, GR-695 | |
Connection Type | LC/PC CONNECTOR | |
Fiber Optic Device Type | ADD/DROP MUX/DEMUX | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 30 dB | |
Number of Channels | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1551 nm | |
Return Loss-Min | 40 dB |