There are no models available for this part yet.
Overview of ME-100 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ME-100 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A860AR-ND
|
DigiKey | ME-100 ECON MINI-LINK MINI JMPR Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0866 / $0.2200 | Buy Now | |
DISTI #
535-ME-100
|
Mouser Electronics | Headers & Wire Housings Economy Mini-Link RoHS: Compliant | 20692 |
|
$0.0750 / $0.2000 | Buy Now | |
Future Electronics | ME-100 Series Row to Row Pin to Pin Miniature Jumper RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$0.0998 / $0.1240 | Buy Now | ||
Onlinecomponents.com | Economy Mini-Link Miniature Jumper - 2 (1 x 2) Position - Open Top - 0.100" (2.54mm) Pitch - 3A - Black. RoHS: Compliant |
5000 In Stock |
|
$0.0776 / $0.0980 | Buy Now | ||
DISTI #
73538929
|
Verical | Conn Jumper F 2 POS 2.54mm ST Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 5000 |
|
$0.1069 / $0.1274 | Buy Now | |
DISTI #
SMC-ME-100
|
Sensible Micro Corporation | Headers & Wire Housings Economy Mini-Link RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 104 |
|
$0.0810 / $0.0877 | RFQ | |
Master Electronics | Economy Mini-Link Miniature Jumper - 2 (1 x 2) Position - Open Top - 0.100" (2.54mm) Pitch - 3A - Black. RoHS: Compliant |
5000 In Stock |
|
$0.0776 / $0.0980 | Buy Now |
CAD Models for ME-100 by Aries Electronics Inc
Part Data Attributes for ME-100 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
MINI-LINK, 94V-0
|
Connector Type
|
INTERCONNECTION DEVICE
|