Part Details for ME2205K6K by TE Connectivity
Overview of ME2205K6K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ME2205K6K
ME2205K6K CAD Models
ME2205K6K Part Data Attributes
|
ME2205K6K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ME2205K6K
TE Connectivity
Fixed Resistor, Wire Wound, 320W, 5600ohm, 10% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Vitreous Enamelled | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 320 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ME | |
Technology | WIRE WOUND | |
Tolerance | 10% |