Part Details for ME6EM206G by SorA Power Inc
Overview of ME6EM206G by SorA Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ME6EM206G
ME6EM206G CAD Models
ME6EM206G Part Data Attributes:
|
ME6EM206G
SorA Power Inc
Buy Now
Datasheet
|
Compare Parts:
ME6EM206G
SorA Power Inc
Mica Capacitor, Mica, 4000V, 20uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SORAPOWER INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 20 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | ME6E | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | ME6E | |
Width | 44.4 mm |
Alternate Parts for ME6EM206G
This table gives cross-reference parts and alternative options found for ME6EM206G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME6EM206G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME6EM206K | Mica Capacitor, Mica, 4000V, 20uF | SorA Power Inc | ME6EM206G vs ME6EM206K |
ME6EM206J | Mica Capacitor, Mica, 4000V, 20uF | SorA Power Inc | ME6EM206G vs ME6EM206J |
ME6EM206M | Mica Capacitor, Mica, 4000V, 20uF | SorA Power Inc | ME6EM206G vs ME6EM206M |