Datasheets
MEC6-110-02-L-D-RA1-TR by: Samtec Inc

Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Part Details for MEC6-110-02-L-D-RA1-TR by Samtec Inc

Overview of MEC6-110-02-L-D-RA1-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for MEC6-110-02-L-D-RA1-TR

Part # Distributor Description Stock Price Buy
DISTI # 76AK6088
Newark Card Edge Conn, Dual, 20Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:20 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC6-110-02-L-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 41
  • 1 $9.1900
  • 100 $7.5200
  • 250 $6.8900
  • 500 $6.4000
  • 1,000 $6.0100
$6.0100 / $9.1900 Buy Now
DISTI # 96AH1252
Newark 0.635 Mm Mini Edge Card Connector, Vertical |Samtec MEC6-110-02-L-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $5.9500
  • 500 $5.7000
  • 1,000 $5.4900
$5.4900 / $5.9500 Buy Now
DISTI # SAM14191CT-ND
DigiKey CONN EDGE DUAL FMALE 20POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 428
In Stock
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 300 $5.6700
  • 600 $4.6400
  • 1,500 $4.2900
$4.2900 / $7.0900 Buy Now
DISTI # MEC6-110-02-L-D-RA
Avnet Americas Card Edge Connector, Right Angle, 20 Contacts, Solder - Tape and Reel (Alt: MEC6-110-02-L-D-RA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Reel 299 Factory Stock
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
$4.6400 / $7.0900 Buy Now
DISTI # 200-MEC611002LDRA1TR
Mouser Electronics Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant 472
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 300 $5.6700
  • 900 $4.6400
$4.6400 / $7.0900 Buy Now
Onlinecomponents.com 0.635 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant Alternative Product Available
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
  • 1,000 $4.2900
  • 2,500 $3.6000
  • 3,900 $2.9100
$2.9100 / $7.0900 Buy Now
DISTI # MEC6-110-02-L-D-RA
Avnet Americas Card Edge Connector, Right Angle, 20 Contacts, Solder - Tape and Reel (Alt: MEC6-110-02-L-D-RA) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Reel 299 Factory Stock
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
$4.6400 / $7.0900 Buy Now
Powell Electronics Mini Edge Card Min Qty: 1 179
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
$4.6400 / $7.0900 Buy Now
DISTI # 000000000002196122
Sager Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 299
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
  • 1,000 $4.2900
$4.2900 / $7.0900 Buy Now
DISTI # MEC6-110-02-L-D-RA1-TR
Avnet Abacus Card Edge Connector, Right Angle, 20 Contacts, Solder - Tape and Reel (Alt: MEC6-110-02-L-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel Abacus - 0
Buy Now
DISTI # MEC6-110-02-L-D-RA1-TR
Avnet Asia Card Edge Connector, Right Angle, 20 Contacts, Solder (Alt: MEC6-110-02-L-D-RA1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # 3660001
element14 Asia-Pacific SOCKET, 0.635MM, R/A, 20 WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape 41
  • 1 $5.9931
  • 600 $5.7495
  • 3,000 $5.1738
$5.1738 / $5.9931 Buy Now
DISTI # 3660001
Farnell SOCKET, 0.635MM, R/A, 20 WAY RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Cut Tape 41
  • 1 $7.7649
  • 10 $6.4248
  • 100 $5.6734
  • 250 $5.6108
  • 500 $5.5356
  • 1,000 $5.4229
$5.4229 / $7.7649 Buy Now
Master Electronics 0.635 mm Mini Edge Card Connector, Right-Angle RoHS: Compliant Alternative Product Available
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
  • 1,000 $4.2900
  • 2,500 $3.6000
  • 3,900 $2.9100
$2.9100 / $7.0900 Buy Now
DISTI # 5cd8fed7cd7c1c4c3852be32
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 299
  • 1 $7.0900
  • 25 $6.4100
  • 50 $5.9500
  • 100 $5.6700
  • 500 $4.6400
  • 1,000 $4.2900
  • 2,500 $3.6000
  • 3,900 $2.9100
$2.9100 / $7.0900 Buy Now
DISTI # MEC6-110-02-L-D-RA1-TR
Toby Electronics MEC6 - Samtec 0.635mm Mini Edge Card Right Angle Connector Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days 0
  • 1 $6.0867
  • 25 $5.9113
  • 50 $5.5982
  • 100 $5.4605
  • 500 $4.5337
  • 1,000 $4.1855
  • 2,500 $3.4403
  • 3,900 $2.7816
$2.7816 / $6.0867 Buy Now

Part Details for MEC6-110-02-L-D-RA1-TR

MEC6-110-02-L-D-RA1-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEC6-110-02-L-D-RA1-TR Part Data Attributes:

MEC6-110-02-L-D-RA1-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
MEC6-110-02-L-D-RA1-TR Samtec Inc Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Additional Feature TAPE AND REEL
Board Mounting Option PEG
Body Breadth 0.227 inch
Body Depth 0.291 inch
Body Length 0.375 inch
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 630VAC V
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.025 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Pitch 0.635 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20

Alternate Parts for MEC6-110-02-L-D-RA1-TR

This table gives cross-reference parts and alternative options found for MEC6-110-02-L-D-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC6-110-02-L-D-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MEC6-110-02-S-DV-A Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc MEC6-110-02-L-D-RA1-TR vs MEC6-110-02-S-DV-A
MEC6-110-02-S-D-RA1-TR Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Samtec Inc MEC6-110-02-L-D-RA1-TR vs MEC6-110-02-S-D-RA1-TR

MEC6-110-02-L-D-RA1-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEC6-110-02-L-D-RA1-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEC6-110-02-L-D-RA1-TR by Samtec Inc

  • Please alert me when MEC6-110-02-L-D-RA1-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEC6-110-02-L-D-RA1-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEC6-110-02-L-D-RA1-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEC6-110-02-L-D-RA1-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEC6-110-02-L-D-RA1-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEC6-110-02-L-D-RA1-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: