-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3364
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smt Rohs Compliant: Yes |Samtec MEC6-110-02-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9800 / $7.6200 | Buy Now |
DISTI #
78Y0628
|
Newark | 0.635 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC6-110-02-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $9.6000 | Buy Now |
DISTI #
612-MEC6-110-02-L-DV-A-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$4.1500 / $5.6500 | Buy Now |
DISTI #
MEC6-110-02-L-DV-A-K-TR
|
Avnet Americas | Card Edge Connector, Micro Edge, Dual Side, 1.6 mm, 20 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: MEC6-110-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 7 Weeks, 3 Days Container: Reel | 0 |
|
$3.7100 / $5.6500 | Buy Now |
DISTI #
200-MEC611002LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 212 |
|
$3.7100 / $5.6500 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3700 / $5.6500 | Buy Now |
DISTI #
000000000002196125
|
Sager | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.4500 / $5.6500 | Buy Now |
DISTI #
MEC6-110-02-L-DV-A-K-TR
|
Avnet Abacus | Card Edge Connector, Micro Edge, Dual Side, 1.6 mm, 20 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: MEC6-110-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.3700 / $5.6500 | Buy Now |
DISTI #
5cd8ff03cd7c1c4c3852f020
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.3700 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC6-110-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-110-02-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | PICK&PLACE PAD,TAPE & REEL PKG | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.438 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 765VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 31.136 N |
This table gives cross-reference parts and alternative options found for MEC6-110-02-L-DV-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC6-110-02-L-DV-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC6-110-02-S-D-RA1-TR | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Samtec Inc | MEC6-110-02-L-DV-A-K-TR vs MEC6-110-02-S-D-RA1-TR |
MEC6-110-02-S-DV-A | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MEC6-110-02-L-DV-A-K-TR vs MEC6-110-02-S-DV-A |
MEC6-110-02-L-D-RA1 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MEC6-110-02-L-DV-A-K-TR vs MEC6-110-02-L-D-RA1 |
MEC6-110-02-L-D-RA1-TR | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MEC6-110-02-L-DV-A-K-TR vs MEC6-110-02-L-D-RA1-TR |