Part Details for MEC6-140-02-S-DV-A by Samtec Inc
Overview of MEC6-140-02-S-DV-A by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC6-140-02-S-DV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8947-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.025 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3150 / $13.7500 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD - Trays (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$4.2200 / $8.2800 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD - Trays (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.3500 / $8.7300 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | 0.635 mm Mini Edge Card Connector, Vertical - Tape and Reel (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$3.9000 / $6.7500 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$6.8300 / $9.9300 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$6.9600 / $10.0900 | Buy Now |
DISTI #
200-MEC614002SDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 78 |
|
$5.2300 / $8.2800 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$3.6100 / $8.2800 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD - Trays (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$4.2200 / $8.2800 | Buy Now |
DISTI #
MEC6-140-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 80 POS 0.635mm Solder ST SMD - Trays (Alt: MEC6-140-02-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.3500 / $8.7300 | Buy Now |
Part Details for MEC6-140-02-S-DV-A
MEC6-140-02-S-DV-A CAD Models
MEC6-140-02-S-DV-A Part Data Attributes:
|
MEC6-140-02-S-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC6-140-02-S-DV-A
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.188 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 765VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | 31.136 N |
Alternate Parts for MEC6-140-02-S-DV-A
This table gives cross-reference parts and alternative options found for MEC6-140-02-S-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC6-140-02-S-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC6-140-02-S-DV-A-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | MEC6-140-02-S-DV-A vs MEC6-140-02-S-DV-A-TR |
MEC6-140-02-S-DV-A-K-TR | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | MEC6-140-02-S-DV-A vs MEC6-140-02-S-DV-A-K-TR |