-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1273
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-120-02-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2878 |
|
$4.0700 / $4.4100 | Buy Now |
DISTI #
68AJ1813
|
Newark | Card Edge Conn, Dual, 40Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:40 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC8-120-02-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $7.8800 | Buy Now |
DISTI #
SAM14201CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$4.8250 / $6.5000 | Buy Now |
DISTI #
200-MEC812002LDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 178 |
|
$4.2000 / $6.5000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant |
125 Partner Stock |
|
$2.5200 / $6.5000 | Buy Now |
|
Powell Electronics | 0.80 mm Mini E Min Qty: 1 | 1727 |
|
$4.2000 / $6.5000 | Buy Now |
DISTI #
000000000001322018
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 2878 |
|
$3.8600 / $6.5000 | Buy Now |
DISTI #
MEC8-120-02-L-DV-A-K-TR
|
Avnet Abacus | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-120-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3742850
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2698 / $8.7246 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant |
125 Partner Stock |
|
$2.5200 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC8-120-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-120-02-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.6962 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |