Part Details for MEC8-120-02-S-DV-A-K-TR by Samtec Inc
Overview of MEC8-120-02-S-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-120-02-S-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8500
|
Newark | 0.80 Mm Mini Edge Card Connector, Vertical Rohs Compliant: Yes |Samtec MEC8-120-02-S-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$5.1800 / $5.6200 | Buy Now |
DISTI #
612-MEC8-120-02-S-DV-A-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163 In Stock |
|
$5.0125 / $7.9000 | Buy Now |
DISTI #
MEC8-120-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-120-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 124 Factory Stock |
|
$5.3500 / $7.9000 | Buy Now |
DISTI #
200-MEC812002SDVAKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical RoHS: Compliant | 53 |
|
$4.0500 / $7.9000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$3.1800 / $7.9000 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$4.7064 / $7.6320 | Buy Now | |
|
Quest Components | 100 |
|
$4.6410 / $10.7100 | Buy Now | |
DISTI #
MEC8-120-02-S-DV-A
|
Avnet Americas | Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: MEC8-120-02-S-DV-A) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 124 Factory Stock |
|
$5.3500 / $7.9000 | Buy Now |
|
Powell Electronics | 0.80 mm Mini E Min Qty: 1 | 74 |
|
$5.3500 / $7.9000 | Buy Now |
Part Details for MEC8-120-02-S-DV-A-K-TR
MEC8-120-02-S-DV-A-K-TR CAD Models
MEC8-120-02-S-DV-A-K-TR Part Data Attributes:
|
MEC8-120-02-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-120-02-S-DV-A-K-TR
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.6962 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for MEC8-120-02-S-DV-A-K-TR
This table gives cross-reference parts and alternative options found for MEC8-120-02-S-DV-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC8-120-02-S-DV-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2541S40Z001 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking Mech, Black Insulator | Leoco USA Corp | MEC8-120-02-S-DV-A-K-TR vs 2541S40Z001 |
2541S40W001 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking Mech, Black Insulator | Leoco USA Corp | MEC8-120-02-S-DV-A-K-TR vs 2541S40W001 |