Part Details for MEC8-130-02-SM-D-EM2 by Samtec Inc
Overview of MEC8-130-02-SM-D-EM2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEC8-130-02-SM-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC8-130-02-SM-D-EM2-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.031 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MEC8-130-02-SM-D-E
|
Avnet Americas | Conn Card Edge SKT 60 POS 0.8mm Solder ST Edge Mount - Bulk (Alt: MEC8-130-02-SM-D-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.9300 / $10.8200 | Buy Now |
|
Master Electronics | 0.80 mm Mini Edge Card Socket RoHS: Compliant | 0 |
|
$5.9300 / $10.8200 | Buy Now |
Part Details for MEC8-130-02-SM-D-EM2
MEC8-130-02-SM-D-EM2 CAD Models
MEC8-130-02-SM-D-EM2 Part Data Attributes:
|
MEC8-130-02-SM-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-130-02-SM-D-EM2
Samtec Inc
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for MEC8-130-02-SM-D-EM2
This table gives cross-reference parts and alternative options found for MEC8-130-02-SM-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC8-130-02-SM-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC8-130-02-S-D-EM2 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Samtec Inc | MEC8-130-02-SM-D-EM2 vs MEC8-130-02-S-D-EM2 |
MEC8-130-02-LM-D-EM2 | Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Samtec Inc | MEC8-130-02-SM-D-EM2 vs MEC8-130-02-LM-D-EM2 |