-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MECF-08-01-L-DV-WT-ND
|
DigiKey | CONN EDGE DUAL FMALE 16POS 0.05 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
72 In Stock |
|
$3.9000 / $5.1800 | Buy Now |
DISTI #
MECF-08-01-L-DV-WT
|
Avnet Americas | Conn Card Edge F 16 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: MECF-08-01-L-DV-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3800 / $5.1800 | Buy Now |
DISTI #
MECF-08-01-L-DV-WT
|
Avnet Americas | Conn Card Edge SKT 16 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-08-01-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.4500 / $5.2800 | Buy Now |
DISTI #
MECF-08-01-L-DV-WT
|
Avnet Americas | Conn Card Edge SKT 16 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: MECF-08-01-L-DV-WT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.5800 / $5.4600 | Buy Now |
DISTI #
200-MECF0801LDVWT
|
Mouser Electronics | Standard Card Edge Connectors .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 110 |
|
$2.6100 / $5.1800 | Buy Now |
|
Onlinecomponents.com | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2900 / $5.3000 | Buy Now |
DISTI #
000000000003518629
|
Sager | Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.1200 / $5.1800 | Buy Now |
DISTI #
MECF-08-01-L-DV-WT
|
Avnet Abacus | Conn Card Edge F 16 POS 1.27mm Solder ST SMD (Alt: MECF-08-01-L-DV-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Mini Edge Card Connector, Vertical RoHS: Compliant | 0 |
|
$2.2900 / $5.3000 | Buy Now |
DISTI #
5cd8fea0cd7c1c4c38527f7e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$2.0900 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MECF-08-01-L-DV-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECF-08-01-L-DV-WT
Samtec Inc
Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.562 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |