-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3614
|
Newark | I/O Conn, Sfp+, Rcpt, 20Pos, R/A, Smt, Connector Type:Sfp, Sfp+, No. Of Contacts:20Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:Mect Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec MECT-110-01-M-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 10942 |
|
$1.6800 / $2.6000 | Buy Now |
DISTI #
45AJ5961
|
Newark | I/O Conn, Sfp/Sfp+, Rcpt, 20Pos, Smt Rohs Compliant: Yes |Samtec MECT-110-01-M-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 145 |
|
$2.3200 / $3.5500 | Buy Now |
DISTI #
97AC9167
|
Newark | I/O Conn, Sfp+, Rcpt, 20Pos, R/A, Smt, Connector Type:Sfp, Sfp+, No. Of Contacts:20Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:Mect Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec MECT-110-01-M-D-RA1-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10942 |
|
$2.2100 / $3.2700 | Buy Now |
DISTI #
81AC9120
|
Newark | Conn Card Edge Skt 20 Pos 0.8Mm Sldr Ra Smd Rohs Compliant: Yes |Samtec MECT-110-01-M-D-RA1-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
SAM13206CT-ND
|
DigiKey | CONN SFP+ RCPT 20POS SLD R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27532 In Stock |
|
$1.9250 / $3.4800 | Buy Now |
DISTI #
MECT-110-01-M-D-RA
|
Avnet Americas | Conn Card Edge SKT 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: MECT-110-01-M-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 50010942 Factory Stock |
|
RFQ | |
DISTI #
200-MECT11001MDRA1TR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm SFP+ Edge Card Connector RoHS: Compliant | 4364 |
|
$1.3300 / $3.4800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm SFP+ Edge Card Connector RoHS: Compliant |
1670 In Stock 9512 Factory Stock |
|
$1.0600 / $3.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.3317 / $3.2480 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT | 800 |
|
$1.8850 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MECT-110-01-M-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECT-110-01-M-D-RA1-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.433 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for MECT-110-01-M-D-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECT-110-01-M-D-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MECT-110-01-MM-D-RA1 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-110-01-M-D-RA1-TR vs MECT-110-01-MM-D-RA1 |
MECT-110-01-S-D-RA1-TR | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-110-01-M-D-RA1-TR vs MECT-110-01-S-D-RA1-TR |
MECT-110-01-SM-D-RA1 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-110-01-M-D-RA1-TR vs MECT-110-01-SM-D-RA1 |