Part Details for MECT-115-01-MM-D-RA1 by Samtec Inc
Overview of MECT-115-01-MM-D-RA1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MECT-115-01-MM-D-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MECT-115-01-MM-D-RA1-ND
|
DigiKey | 0.80 MM SFP+ EDGE CARD CONNECTOR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4900 | Buy Now |
DISTI #
MECT-115-01-MM-D-R
|
Avnet Americas | Conn Card Edge SKT 30 POS 0.8mm Solder RA SMD Tube - Rail/Tube (Alt: MECT-115-01-MM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2200 / $4.4900 | Buy Now |
DISTI #
200-MECT11501MMDRA1
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm SFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$2.0500 / $4.4900 | Order Now |
|
Onlinecomponents.com | 0.80 mm SFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$1.7200 / $3.5200 | Buy Now |
DISTI #
000000000002196359
|
Sager | Standard Card Edge Connectors 0.80 mm SFP+ Edge Card Connector Min Qty: 1 | 0 |
|
$2.0500 / $4.4900 | Buy Now |
|
Master Electronics | 0.80 mm SFP+ Edge Card Connector RoHS: Compliant | 0 |
|
$1.7200 / $3.5200 | Buy Now |
DISTI #
5cd8ff1acd7c1c4c38530b1a
|
Samtec | 0.80 mm SFP+ Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tube | 0 |
|
$1.3310 / $4.4850 | Buy Now |
Part Details for MECT-115-01-MM-D-RA1
MECT-115-01-MM-D-RA1 CAD Models
MECT-115-01-MM-D-RA1 Part Data Attributes
|
MECT-115-01-MM-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MECT-115-01-MM-D-RA1
Samtec Inc
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.591 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for MECT-115-01-MM-D-RA1
This table gives cross-reference parts and alternative options found for MECT-115-01-MM-D-RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MECT-115-01-MM-D-RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MECT-115-01-SM-D-RA1 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-115-01-MM-D-RA1 vs MECT-115-01-SM-D-RA1 |
MECT-115-01-S-D-RA1-TR | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-115-01-MM-D-RA1 vs MECT-115-01-S-D-RA1-TR |
MECT-115-01-S-D-RA1 | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MECT-115-01-MM-D-RA1 vs MECT-115-01-S-D-RA1 |