Part Details for MEM2012T50R0T201 by TDK Corporation
Overview of MEM2012T50R0T201 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012T50R0T201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 5453 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 4000 |
|
$0.1950 / $0.7500 | Buy Now | |
|
Quest Components | 800 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Quest Components | 719 |
|
$0.2880 / $0.9600 | Buy Now | |
DISTI #
MEM2012T50R0T201
|
Avnet Abacus | TDKMEM2012T50R0T201 (Alt: MEM2012T50R0T201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 290 |
|
Buy Now |
Part Details for MEM2012T50R0T201
MEM2012T50R0T201 CAD Models
MEM2012T50R0T201 Part Data Attributes
|
MEM2012T50R0T201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012T50R0T201
TDK Corporation
Ferrite Chip, 1 Function(s), 10V, 0.15A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T TYPE CIRCUIT | |
Capacitance | 110 µF | |
Filter Type | FERRITE CHIP | |
Height | 2 mm | |
Inductance | 0.27 µH | |
Insulation Resistance-Min | 1 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 10 V | |
Width | 1.2 mm |
Alternate Parts for MEM2012T50R0T201
This table gives cross-reference parts and alternative options found for MEM2012T50R0T201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012T50R0T201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012T50R0T401 | Ferrite Chip, 1 Function(s), 10V, 0.15A | TDK Corporation | MEM2012T50R0T201 vs MEM2012T50R0T401 |