Part Details for MEPG500-1058-L by Bel Fuse
Results Overview of MEPG500-1058-L by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEPG500-1058-L Information
MEPG500-1058-L by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65801-058LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 29 Positions, 2.54mm (.100in) Pitch. | |
| 10046971-058LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
| 65781-058LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,44 Positions |
Price & Stock for MEPG500-1058-L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MEPG500-1058-L
|
Avnet Americas | POWERSUPPLY,MEPG500-1058-L - Boxed Product (Development Kits) (Alt: MEPG500-1058-L) COO: India RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Box | 0 |
|
RFQ |
Part Details for MEPG500-1058-L
MEPG500-1058-L CAD Models
MEPG500-1058-L Part Data Attributes
|
|
MEPG500-1058-L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MEPG500-1058-L
Bel Fuse
AC-DC Power Factor Correction Module,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Iec, En, Es, Ansi, Aami | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 127 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.17 A | |
| Output Voltage-Max | 59.74 V | |
| Output Voltage-Min | 56.26 V | |
| Output Voltage-Nom | 58 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current, Over Voltage, Short Circuit, Over Temperature | |
| Screening Level | Iec/En 60601-1 | |
| Seated Height-Max | 47 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 299.86 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2.055 S | |
| Width | 83 Mm |
Alternate Parts for MEPG500-1058-L
This table gives cross-reference parts and alternative options found for MEPG500-1058-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEPG500-1058-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.