Part Details for MER2002FCT_T0_00601 by PanJit Semiconductor
Overview of MER2002FCT_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MER2002FCT_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MER2002FCTT10601
|
Mouser Electronics | Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AB,20A RoHS: Compliant | 0 |
|
$0.5550 / $0.6500 | Order Now |
DISTI #
MER2002FCT-T0
|
TME | Diode: rectifying, THT, 200V, 20A, tube, Ifsm: 170A, ITO220AB, 47ns Min Qty: 1 | 0 |
|
$0.5540 / $0.8530 | RFQ |
|
NAC | 200V,Super Fast Recovery Rectifiers,ITO-220AB,20A RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 450 |
|
$0.5600 / $0.5800 | Buy Now |
Part Details for MER2002FCT_T0_00601
MER2002FCT_T0_00601 CAD Models
MER2002FCT_T0_00601 Part Data Attributes:
|
MER2002FCT_T0_00601
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MER2002FCT_T0_00601
PanJit Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |