Part Details for MET.500 by Conquer Electronics Co Ltd
Overview of MET.500 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MET.500
MET.500 CAD Models
MET.500 Part Data Attributes
|
MET.500
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MET.500
Conquer Electronics Co Ltd
Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; KTL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MET.500
This table gives cross-reference parts and alternative options found for MET.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MET.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S506-500MAS | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | MET.500 vs TR2/S506-500MAS |
STGS1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MET.500 vs STGS1/2 |
239.500 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | MET.500 vs 239.500 |
MDQ-V-1/2 | TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Cooper Industries | MET.500 vs MDQ-V-1/2 |
8020.0511.PT | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MET.500 vs 8020.0511.PT |
GBM.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | MET.500 vs GBM.500 |
PGU.500 | Electric Fuse, | Conquer Electronics Co Ltd | MET.500 vs PGU.500 |
GAB1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MET.500 vs GAB1/2 |
0315.500MXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MET.500 vs 0315.500MXP |
GDG1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MET.500 vs GDG1/2 |