Part Details for MEV100A50-4Y by Mersen Electrical Power
Overview of MEV100A50-4Y by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MEV100A50-4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73019623
|
RS | EVpack-fuse | Mersen MEV100A50-4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$133.6500 / $167.0600 | Buy Now |
Part Details for MEV100A50-4Y
MEV100A50-4Y CAD Models
MEV100A50-4Y Part Data Attributes:
|
MEV100A50-4Y
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MEV100A50-4Y
Mersen Electrical Power
Electric Fuse, 50A, 1000VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 73 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | IATF 16949; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |