Datasheets
MEXY2A125K by: Cornell Dubilier Electronics Inc

CAPACITOR, METALLIZED FILM, POLYESTER, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for MEXY2A125K by Cornell Dubilier Electronics Inc

Overview of MEXY2A125K by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MEXY2A125K

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   0
  • 1 $1.8200
  • 30 $1.5200
  • 63 $1.1900
  • 125 $1.1600
  • 250 $1.1000
$1.1000 / $1.8200 Buy Now

Part Details for MEXY2A125K

MEXY2A125K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEXY2A125K Part Data Attributes:

MEXY2A125K Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
MEXY2A125K Cornell Dubilier Electronics Inc CAPACITOR, METALLIZED FILM, POLYESTER, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14
Capacitance 1.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 26 mm
JESD-609 Code e3
Length 30.5 mm
Manufacturer Series MEXY
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 275 V
Series MEXY
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 16.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEXY2A125K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEXY2A125K by Cornell Dubilier Electronics Inc

  • Please alert me when MEXY2A125K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEXY2A125K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEXY2A125K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEXY2A125K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEXY2A125K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEXY2A125K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: